
5972301823F | |
|---|---|
DigiKey Part Number | 5972301823F-ND |
Manufacturer | |
Manufacturer Product Number | 5972301823F |
Description | LED GREEN CLEAR 1616 SMD R/A |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2V 2-SMD, Boomerang |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 120° |
Packaging Strip | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Wavelength - Peak 572nm |
Configuration Standard | Package / Case 2-SMD, Boomerang |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.60mm L x 4.00mm W |
Millicandela Rating | Height (Max) 4.20mm |
Lens Style Round with Flat Top | Base Product Number |
Lens Size 2.40mm Dia |

