
5972203507F | |
|---|---|
DigiKey Part Number | 350-2321-2-ND - Tape & Reel (TR) 350-2321-1-ND - Cut Tape (CT) 350-2321-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5972203507F |
Description | LED ORANGE CLEAR 0605 SMD R/A |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2.2V 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Lens Size 1.20mm x 0.55mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 135° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 2-SMD, No Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 1.15mm W |
Millicandela Rating | Height (Max) 0.55mm |
Lens Style Rectangle with Flat Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML-A12DTT86 | Rohm Semiconductor | 27 | 846-SML-A12DTT86CT-ND | 0,49000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,52200 € | 5,22 € |
| 100 | 0,38300 € | 38,30 € |
| 500 | 0,32104 € | 160,52 € |
| 1.000 | 0,30074 € | 300,74 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

