Image for 5972201407 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5972201407

DigiKey Part Number
5972201407-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5972201407
Description
LED ORANGE CLEAR 1208 SMD R/A
Customer Reference
Detailed Description
Orange LED Indication - Discrete 2.2V 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
2.00mm x 1.00mm
Mfr
Voltage - Forward (Vf) (Typ)
2.2V
Series
Current - Test
20mA
Packaging
Tape & Reel (TR)
Viewing Angle
130°
Part Status
Obsolete
Mounting Type
Color
Wavelength - Peak
605nm
Configuration
Standard
Package / Case
2-SMD, No Lead
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
3.00mm L x 2.00mm W
Millicandela Rating
Height (Max)
1.00mm
Lens Style
Rectangle with Domed Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.