
597-6502-107F | |
|---|---|
DigiKey Part Number | 350-597-6502-107FTR-ND - Tape & Reel (TR) 350-597-6502-107FCT-ND - Cut Tape (CT) 350-597-6502-107FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 597-6502-107F |
Description | LED YLW-GRN 1206 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 571nm LED Indication - Discrete 2.1V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.20mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.73mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,27800 € | 2,78 € |
| 100 | 0,19900 € | 19,90 € |
| 500 | 0,16314 € | 81,57 € |
| 1.000 | 0,15134 € | 151,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13858 € | 277,16 € |
| 4.000 | 0,13021 € | 520,84 € |
| 6.000 | 0,12592 € | 755,52 € |
| 10.000 | 0,12107 € | 1.210,70 € |
| 14.000 | 0,11818 € | 1.654,52 € |
| 20.000 | 0,11536 € | 2.307,20 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

