Red 625nm LED Indication - Discrete 2.1V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

597-6022-107F

DigiKey Part Number
350-597-6022-107FTR-ND - Tape & Reel (TR)
350-597-6022-107FCT-ND - Cut Tape (CT)
350-597-6022-107FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
597-6022-107F
Description
LED RED 1206 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red 625nm LED Indication - Discrete 2.1V 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.20mm Dia
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.73mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.798
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,44800 €4,48 €
1000,32640 €32,64 €
5000,27196 €135,98 €
1.0000,25409 €254,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,23435 €468,70 €
4.0000,22173 €886,92 €
6.0000,21526 €1.291,56 €
10.0000,20796 €2.079,60 €
14.0000,20362 €2.850,68 €
20.0000,19938 €3.987,60 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,77350 €