
597-3601-607F | |
|---|---|
DigiKey Part Number | 350-597-3601-607FTR-ND - Tape & Reel (TR) 350-597-3601-607FCT-ND - Cut Tape (CT) 350-597-3601-607FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 597-3601-607F |
Description | LED BLUE 1209 SMD 7" REEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.4V 1209 (3224 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.78mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Current - Test | 20mA | |
Viewing Angle | 25° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm | |
Features | - | |
Package / Case | 1209 (3224 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.40mm W | |
Height (Max) | 2.38mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,30800 € | 3,08 € |
| 100 | 0,22110 € | 22,11 € |
| 500 | 0,18202 € | 91,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,15938 € | 239,07 € |
| 3.000 | 0,14961 € | 448,83 € |
| 4.500 | 0,14460 € | 650,70 € |
| 7.500 | 0,13893 € | 1.041,97 € |
| 10.500 | 0,13556 € | 1.423,38 € |
| 15.000 | 0,13227 € | 1.984,05 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

