
597-2601-807F | |
|---|---|
DigiKey Part Number | 350-597-2601-807FTR-ND - Tape & Reel (TR) 350-597-2601-807FCT-ND - Cut Tape (CT) 350-597-2601-807FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 597-2601-807F |
Description | LED BLUE CLEAR SMD R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue 471nm LED Indication - Discrete 3.35V 2-SMD, Boomerang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.35V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SMD, Boomerang | |
Supplier Device Package | - | |
Size / Dimension | 4.00mm L x 3.55mm W | |
Height (Max) | 4.08mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,54700 € | 5,47 € |
| 100 | 0,40250 € | 40,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,33120 € | 165,60 € |
| 1.000 | 0,31037 € | 310,37 € |
| 1.500 | 0,29969 € | 449,54 € |
| 2.500 | 0,28760 € | 719,00 € |
| 3.500 | 0,28040 € | 981,40 € |
| 5.000 | 0,27338 € | 1.366,90 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

