
597-2321-807F | |
|---|---|
DigiKey Part Number | 350-597-2321-807FTR-ND - Tape & Reel (TR) 350-597-2321-807FCT-ND - Cut Tape (CT) 350-597-2321-807FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 597-2321-807F |
Description | LED GREEN CLEAR 1616 SMD R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Green 527nm LED Indication - Discrete 3.35V 2-SMD, Boomerang |
Datasheet | Datasheet |
Category | Lens Size 2.40mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 3.35V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Colorless | Package / Case 2-SMD, Boomerang |
Lens Transparency Clear | Size / Dimension 4.00mm L x 3.55mm W |
Millicandela Rating | Height (Max) 4.08mm |
Lens Style Round with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,54700 € | 5,47 € |
| 100 | 0,40250 € | 40,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,31671 € | 253,37 € |
| 1.600 | 0,29808 € | 476,93 € |
| 2.400 | 0,28851 € | 692,42 € |
| 4.000 | 0,27770 € | 1.110,80 € |
| 5.600 | 0,27128 € | 1.519,17 € |
| 8.000 | 0,26500 € | 2.120,00 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |


