


5962926013F | |
|---|---|
DigiKey Part Number | 350-5962926013FTR-ND - Tape & Reel (TR) 350-5962926013FCT-ND - Cut Tape (CT) 350-5962926013FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5962926013F |
Description | LED CBI 1.6MM BILVL BLU/G SMD RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Blue, Green 2.8V Blue, 2.8V Green 20mA Round with Domed Top 1.60mm Dia Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | Blue, Green | |
Wavelength - Peak | - | |
Configuration | 2 High | |
Current | 20mA | |
Millicandela Rating | 25mcd Blue, 140mcd Green | |
Viewing Angle | 30° | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 1.60mm Dia | |
Voltage Rating | 2.8V Blue, 2.8V Green | |
Mounting Type | Surface Mount, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,25300 € | 12,53 € |
| 100 | 0,95530 € | 95,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,81582 € | 407,91 € |
| 1.000 | 0,77335 € | 773,35 € |
| 1.500 | 0,75159 € | 1.127,38 € |
| 2.500 | 0,72701 € | 1.817,53 € |
| 3.500 | 0,71240 € | 2.493,40 € |
| 5.000 | 0,69814 € | 3.490,70 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |

