5962429002F is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Dialight
In Stock: 709
Unit Price: 1,75000 €
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Yellow, Green 1.8V Yellow, 2.8V Green 20mA Round with Domed Top 1.60mm Dia Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Yellow, Green 1.8V Yellow, 2.8V Green 20mA Round with Domed Top 1.60mm Dia Surface Mount, Right Angle
Minimizing Mixed Technology on PCBs with PRISM® LED Indicators

5962429002F

DigiKey Part Number
350-5962429002F-ND
Manufacturer
Manufacturer Product Number
5962429002F
Description
LED CBI 1.6MM BI-LVL Y/GN SMD RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Yellow, Green 1.8V Yellow, 2.8V Green 20mA Round with Domed Top 1.60mm Dia Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Strip
Part Status
Obsolete
Color
Yellow, Green
Wavelength - Peak
-
Configuration
2 High
Current
20mA
Millicandela Rating
20mcd Yellow, 140mcd Green
Viewing Angle
30°
Lens Type
-
Lens Style
Round with Domed Top
Lens Size
1.60mm Dia
Voltage Rating
1.8V Yellow, 2.8V Green
Mounting Type
Surface Mount, Right Angle
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes