MFR Recommended



5962424002F | |
|---|---|
DigiKey Part Number | 350-5962424002F-ND |
Manufacturer | |
Manufacturer Product Number | 5962424002F |
Description | LED CBI 1.6MM BI-LVL YL SMD RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Yellow (x 2) 1.8V 20mA Round with Domed Top 1.60mm Dia Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Dialight | Millicandela Rating 20mcd |
Series | Viewing Angle 30° |
Packaging Strip | Lens Style Round with Domed Top |
Part Status Obsolete | Lens Size 1.60mm Dia |
Color Yellow (x 2) | Voltage Rating 1.8V |
Configuration 2 High | Mounting Type Surface Mount, Right Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5962424013F | Dialight | 1 | 350-5962424013FCT-ND | 1,74000 € | MFR Recommended |


