


5962326013F | |
|---|---|
DigiKey Part Number | 350-5962326013FTR-ND - Tape & Reel (TR) 350-5962326013FCT-ND - Cut Tape (CT) 350-5962326013FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5962326013F |
Description | LED CBI 1.6MM BILVL BLU/Y SMD RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Blue, Yellow-Green 2.8V Blue, 1.8V Yellow-Green 20mA Round with Domed Top 1.60mm Dia Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Dialight | Millicandela Rating 25mcd Blue, 3mcd Yellow-Green |
Series | Viewing Angle 30° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Lens Style Round with Domed Top |
Part Status Active | Lens Size 1.60mm Dia |
Color Blue, Yellow-Green | Voltage Rating 2.8V Blue, 1.8V Yellow-Green |
Configuration 2 High | Mounting Type Surface Mount, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,24700 € | 12,47 € |
| 100 | 0,95090 € | 95,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,81212 € | 406,06 € |
| 1.000 | 0,76985 € | 769,85 € |
| 1.500 | 0,74818 € | 1.122,27 € |
| 2.500 | 0,72372 € | 1.809,30 € |
| 3.500 | 0,70917 € | 2.482,09 € |
| 5.000 | 0,69498 € | 3.474,90 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |

