


5962324013F | |
|---|---|
DigiKey Part Number | 350-5962324013FTR-ND - Tape & Reel (TR) 350-5962324013FCT-ND - Cut Tape (CT) 350-5962324013FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5962324013F |
Description | LED CBI 1.6MM BI-LVL Y/GN SMD RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Yellow, Yellow-Green 1.8V Yellow, 1.8V Yellow-Green 20mA Round with Domed Top 1.60mm Dia Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | Yellow, Yellow-Green | |
Wavelength - Peak | - | |
Configuration | 2 High | |
Current | 20mA | |
Millicandela Rating | 20mcd Yellow, 3mcd Yellow-Green | |
Viewing Angle | 30° | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 1.60mm Dia | |
Voltage Rating | 1.8V Yellow, 1.8V Yellow-Green | |
Mounting Type | Surface Mount, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,21700 € | 12,17 € |
| 100 | 0,92740 € | 92,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,81582 € | 407,91 € |
| 1.000 | 0,77335 € | 773,35 € |
| 1.500 | 0,75159 € | 1.127,38 € |
| 2.500 | 0,72701 € | 1.817,53 € |
| 3.500 | 0,71240 € | 2.493,40 € |
| 5.000 | 0,69814 € | 3.490,70 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |

