5962324002F is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Dialight
In Stock: 550
Unit Price: 1,73000 €
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Yellow, Yellow-Green 1.8V Yellow, 1.8V Yellow-Green 20mA Round with Domed Top 1.60mm Dia Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Yellow, Yellow-Green 1.8V Yellow, 1.8V Yellow-Green 20mA Round with Domed Top 1.60mm Dia Surface Mount, Right Angle
Minimizing Mixed Technology on PCBs with PRISM® LED Indicators

5962324002F

DigiKey Part Number
350-5962324002F-ND
Manufacturer
Manufacturer Product Number
5962324002F
Description
LED CBI 1.6MM BI-LVL Y/GN SMD RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Yellow, Yellow-Green 1.8V Yellow, 1.8V Yellow-Green 20mA Round with Domed Top 1.60mm Dia Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20mA
Manufacturer
Dialight
Millicandela Rating
20mcd Yellow, 3mcd Yellow-Green
Series
Viewing Angle
30°
Packaging
Strip
Lens Style
Round with Domed Top
Part Status
Obsolete
Lens Size
1.60mm Dia
Color
Yellow, Yellow-Green
Voltage Rating
1.8V Yellow, 1.8V Yellow-Green
Configuration
2 High
Mounting Type
Surface Mount, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5962324013FDialight550350-5962324013FCT-ND1,73000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes