LED Circuit Board Indicator LED Circuit Board Indicator 2 High Red, Yellow-Green Clear, Colorless 1.8V Red, 1.8V Yellow-Green 20mA Red, 20mA Yellow-Green Round with Domed Top 1.60mm Dia Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5962320013F

DigiKey Part Number
350-5962320013FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5962320013F
Description
1.6MM BILVLPRISM YG,R 13"RL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Red, Yellow-Green Clear, Colorless 1.8V Red, 1.8V Yellow-Green 20mA Red, 20mA Yellow-Green Round with Domed Top 1.60mm Dia Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current
20mA Red, 20mA Yellow-Green
Manufacturer
Dialight
Millicandela Rating
35mcd Red, 3mcd Yellow-Green
Series
Viewing Angle
60°
Packaging
Tape & Reel (TR)
Lens Type
Clear, Colorless
Part Status
Active
Lens Style
Round with Domed Top
Color
Red, Yellow-Green
Lens Size
1.60mm Dia
Wavelength - Peak
570nm, 625nm
Voltage Rating
1.8V Red, 1.8V Yellow-Green
Configuration
2 High
Mounting Type
Through Hole, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,71463 €714,63 €
Unit Price without VAT:0,71463 €
Unit Price with VAT:0,85041 €