MFR Recommended



5961616013F | |
|---|---|
DigiKey Part Number | 350-5961616013FTR-ND - Tape & Reel (TR) 350-5961616013FCT-ND - Cut Tape (CT) 350-5961616013FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5961616013F |
Description | LED CBI 1.6MM BI-LVL BLU SMD RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Blue (x 2) 2.75V 2mA Round with Domed Top 1.60mm Dia Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Current 2mA |
Manufacturer Dialight | Millicandela Rating 6.5mcd |
Series | Viewing Angle 30° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Lens Style Round with Domed Top |
Part Status Obsolete | Lens Size 1.60mm Dia |
Color Blue (x 2) | Voltage Rating 2.75V |
Configuration 2 High | Mounting Type Surface Mount, Right Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5962626013F | Dialight | 1.698 | 350-5962626013FCT-ND | 1,74000 € | MFR Recommended |


