Parametric Equivalent



5952701007NF | |
|---|---|
DigiKey Part Number | 350-5952701007NFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5952701007NF |
Description | LED CBI 1.83X1.7MM YL RA 7REEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused, Yellow 2.2V 20mA Oval with Domed Top 1.83mm x 1.70mm Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | Yellow | |
Wavelength - Peak | 580nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 9mcd | |
Viewing Angle | 40° | |
Lens Type | Diffused, Yellow | |
Lens Style | Oval with Domed Top | |
Lens Size | 1.83mm x 1.70mm | |
Voltage Rating | 2.2V | |
Mounting Type | Surface Mount, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,72098 € | 865,18 € |
| Unit Price without VAT: | 0,72098 € |
|---|---|
| Unit Price with VAT: | 0,85797 € |


