5952701002HF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lumex Opto/Components Inc.
In Stock: 5.283
Unit Price: 1,24000 €
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Clear 2.02V 20mA Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Clear 2.02V 20mA Surface Mount, Right Angle
Minimizing Mixed Technology on PCBs with PRISM® LED Indicators

5952701002HF

DigiKey Part Number
5952701002HF-ND
Manufacturer
Manufacturer Product Number
5952701002HF
Description
LED CBI 2MM YLW HYS LENS SMD RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Clear 2.02V 20mA Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Configuration
Single
Manufacturer
Dialight
Current
20mA
Series
Millicandela Rating
41mcd
Packaging
Bulk
Lens Type
Clear
Part Status
Obsolete
Voltage Rating
2.02V
Color
Yellow
Mounting Type
Surface Mount, Right Angle
Wavelength - Peak
592nm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SSF-LXH305YD-TRLumex Opto/Components Inc.5.28367-1376-1-ND1,24000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types