5952101007NF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: 0,74866 €
LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Red 1.7V 20mA Oval with Domed Top 1.83mm x 1.70mm Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Red 1.7V 20mA Oval with Domed Top 1.83mm x 1.70mm Surface Mount, Right Angle
Minimizing Mixed Technology on PCBs with PRISM® LED Indicators

5952101007NF

DigiKey Part Number
350-5952101007NFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5952101007NF
Description
LED CBI 1.83X1.7MM RED SMD RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Red 1.7V 20mA Oval with Domed Top 1.83mm x 1.70mm Surface Mount, Right Angle
EDA/CAD Models
5952101007NF Models
Product Attributes
Filter Similar Products
Category
Current
20mA
Manufacturer
Dialight
Millicandela Rating
25mcd
Series
Viewing Angle
40°
Packaging
Tape & Reel (TR)
Lens Type
Diffused, Red
Part Status
Active
Lens Style
Oval with Domed Top
Color
Red
Lens Size
1.83mm x 1.70mm
Wavelength - Peak
660nm
Voltage Rating
1.7V
Configuration
Single
Mounting Type
Surface Mount, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5952101013NFDialight0350-5952101013NFTR-ND0,74866 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2000,74867 €898,40 €
Unit Price without VAT:0,74867 €
Unit Price with VAT:0,89092 €