


595-2902-007NF | |
|---|---|
DigiKey Part Number | 350-595-2902-007NFTR-ND - Tape & Reel (TR) 350-595-2902-007NFCT-ND - Cut Tape (CT) 350-595-2902-007NFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 595-2902-007NF |
Description | 2MM PRISM GREEN INGAN 7" REEL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Green 3.3V 20mA Oval with Domed Top 1.83mm x 1.73mm Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Dialight | Millicandela Rating 300mcd |
Series | Viewing Angle 50° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Lens Type Diffused, Green |
Part Status Active | Lens Style Oval with Domed Top |
Color Green | Lens Size 1.83mm x 1.73mm |
Wavelength - Peak 522nm | Voltage Rating 3.3V |
Configuration Single | Mounting Type Surface Mount, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,32000 € | 3,32 € |
| 10 | 2,44600 € | 24,46 € |
| 100 | 1,92630 € | 192,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,71138 € | 1.026,83 € |
| 1.200 | 1,63904 € | 1.966,85 € |
| 1.800 | 1,60200 € | 2.883,60 € |
| 3.000 | 1,56020 € | 4.680,60 € |
| 4.200 | 1,53538 € | 6.448,60 € |
| Unit Price without VAT: | 3,32000 € |
|---|---|
| Unit Price with VAT: | 3,95080 € |

