5942804013F is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Dialight
In Stock: 0
Unit Price: 0,63159 €
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5942804013F

DigiKey Part Number
350-5942804013FTR-ND - Tape & Reel (TR)
350-5942804013FCT-ND - Cut Tape (CT)
350-5942804013FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5942804013F
Description
LED CBI 1.6MM WHITE RA 13" REEL
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single White 2.75V 2mA Round with Domed Top 1.60mm Dia Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
White
Wavelength - Peak
-
Configuration
Single
Current
2mA
Millicandela Rating
5mcd
Viewing Angle
120°
Lens Type
-
Lens Style
Round with Domed Top
Lens Size
1.60mm Dia
Voltage Rating
2.75V
Mounting Type
Surface Mount, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types