


5942604013F | |
|---|---|
DigiKey Part Number | 350-5942604013FTR-ND - Tape & Reel (TR) 350-5942604013FCT-ND - Cut Tape (CT) 350-5942604013FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5942604013F |
Description | LED CBI 1.6MM BLU RA 13" REEL |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Blue 2.75V 2mA Round with Domed Top 1.60mm Dia Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5942604013F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | Blue | |
Wavelength - Peak | - | |
Configuration | Single | |
Current | 2mA | |
Millicandela Rating | 3mcd | |
Viewing Angle | 120° | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 1.60mm Dia | |
Voltage Rating | 2.75V | |
Mounting Type | Surface Mount, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 0,55368 € | 885,89 € |
| 3.200 | 0,52600 € | 1.683,20 € |
| 4.800 | 0,51414 € | 2.467,87 € |
| 11.200 | 0,50227 € | 5.625,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 1,06700 € | 10,67 € |
| 100 | 0,80770 € | 80,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,02300 € | 10,23 € |
| 100 | 0,72920 € | 72,92 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |


