


5942504013F | |
|---|---|
DigiKey Part Number | 350-5942504013FTR-ND - Tape & Reel (TR) 350-5942504013FCT-ND - Cut Tape (CT) 350-5942504013FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5942504013F |
Description | LED CBI 1.6MM ORNG SMD RA 13" RL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Orange 1.8V 2mA Round with Domed Top 1.60mm Dia Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 3mcd |
Manufacturer Dialight | Viewing Angle 120° |
Series | Lens Style Round with Domed Top |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Lens Size 1.60mm Dia |
Part Status Active | Voltage Rating 1.8V |
Color Orange | Mounting Type Surface Mount, Right Angle |
Configuration Single | Base Product Number |
Current 2mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,78200 € | 7,82 € |
| 100 | 0,58360 € | 58,36 € |
| 500 | 0,49556 € | 247,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 0,44543 € | 712,69 € |
| 3.200 | 0,42382 € | 1.356,22 € |
| 4.800 | 0,41274 € | 1.981,15 € |
| 8.000 | 0,40025 € | 3.202,00 € |
| 11.200 | 0,39282 € | 4.399,58 € |
| 16.000 | 0,38558 € | 6.169,28 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

