


5942501013F | |
|---|---|
DigiKey Part Number | 350-5942501013FTR-ND - Tape & Reel (TR) 350-5942501013FCT-ND - Cut Tape (CT) 350-5942501013FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5942501013F |
Description | LED CBI 1.6MM ORNG SMD RA 13" RL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Orange 1.8V 20mA Round with Domed Top 1.60mm Dia Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Dialight | Millicandela Rating 38mcd |
Series | Lens Style Round with Domed Top |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Lens Size 1.60mm Dia |
Part Status Active | Voltage Rating 1.8V |
Color Orange | Mounting Type Surface Mount, Right Angle |
Configuration Single | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,69400 € | 6,94 € |
| 100 | 0,51530 € | 51,53 € |
| 500 | 0,43584 € | 217,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 0,39064 € | 625,02 € |
| 3.200 | 0,37112 € | 1.187,58 € |
| 4.800 | 0,36110 € | 1.733,28 € |
| 8.000 | 0,34981 € | 2.798,48 € |
| 11.200 | 0,34309 € | 3.842,61 € |
| 16.000 | 0,33654 € | 5.384,64 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

