5942301002F is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Dialight
In Stock: 0
Unit Price: 0,38450 €
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5942301002F

DigiKey Part Number
350-5942301002F-ND
Manufacturer
Manufacturer Product Number
5942301002F
Description
LED CBI 1.6MM GRN-YELLOW SMD RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Green-Yellow 1.8V 20mA Round with Domed Top 1.60mm Dia Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5942301002F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Strip
Part Status
Obsolete
Color
Green-Yellow
Wavelength - Peak
-
Configuration
Single
Current
20mA
Millicandela Rating
9mcd
Viewing Angle
-
Lens Type
-
Lens Style
Round with Domed Top
Lens Size
1.60mm Dia
Voltage Rating
1.8V
Mounting Type
Surface Mount, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types