593353535313NF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Dialight
In Stock: 0
Unit Price: 9,28000 €
Datasheet

MFR Recommended


Dialight
In Stock: 0
Unit Price: 8,82000 €
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator 3 High Red, Green, Blue (RGB) 1.9V Red, 3.4V Green, 3.4V Blue 20mA Red, 20mA Green, 20mA Blue Round with Domed Top 2.84mm Dia Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

593353535313NF

DigiKey Part Number
350-593353535313NFTR-ND - Tape & Reel (TR)
350-593353535313NFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
593353535313NF
Description
LED CBI 2.84MM 3X1 R/G/BL SMD RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 3 High Red, Green, Blue (RGB) 1.9V Red, 3.4V Green, 3.4V Blue 20mA Red, 20mA Green, 20mA Blue Round with Domed Top 2.84mm Dia Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Color
Red, Green, Blue (RGB)
Wavelength - Peak
468nm, 523nm, 635nm
Configuration
3 High
Current
20mA Red, 20mA Green, 20mA Blue
Millicandela Rating
53mcd Red, 23mcd Green, 12mcd Blue
Viewing Angle
-
Lens Type
-
Lens Style
Round with Domed Top
Lens Size
2.84mm Dia
Voltage Rating
1.9V Red, 3.4V Green, 3.4V Blue
Mounting Type
Surface Mount, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes