MFR Recommended
MFR Recommended

593353535313NF | |
|---|---|
DigiKey Part Number | 350-593353535313NFTR-ND - Tape & Reel (TR) 350-593353535313NFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 593353535313NF |
Description | LED CBI 2.84MM 3X1 R/G/BL SMD RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Red, Green, Blue (RGB) 1.9V Red, 3.4V Green, 3.4V Blue 20mA Red, 20mA Green, 20mA Blue Round with Domed Top 2.84mm Dia Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Color | Red, Green, Blue (RGB) | |
Wavelength - Peak | 468nm, 523nm, 635nm | |
Configuration | 3 High | |
Current | 20mA Red, 20mA Green, 20mA Blue | |
Millicandela Rating | 53mcd Red, 23mcd Green, 12mcd Blue | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 2.84mm Dia | |
Voltage Rating | 1.9V Red, 3.4V Green, 3.4V Blue | |
Mounting Type | Surface Mount, Right Angle | |
Base Product Number |


