


593353535002F | |
|---|---|
DigiKey Part Number | 350-3602-ND |
Manufacturer | |
Manufacturer Product Number | 593353535002F |
Description | LED CBI 3MM 3X1 RD/GN/BLU SMD RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Red, Green, Blue (RGB) (x 3) Diffused 1.9V Red, 3.4V Green, 3.4V Blue 20mA Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Red, Green, Blue (RGB) (x 3) | |
Wavelength - Peak | 626nm, 525nm, 470nm | |
Configuration | 3 High | |
Current | 20mA | |
Millicandela Rating | 35mcd Red, 70mcd Green, 20mcd Blue | |
Viewing Angle | - | |
Lens Type | Diffused | |
Voltage Rating | 1.9V Red, 3.4V Green, 3.4V Blue | |
Mounting Type | Surface Mount, Right Angle |

