593313131013F is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 0
Unit Price: 4,98000 €
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green, Yellow (x 3) Diffused 2V 30mA Round with Domed Top 3mm, T-1 Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green, Yellow (x 3) Diffused 2V 30mA Round with Domed Top 3mm, T-1 Surface Mount, Right Angle
Minimizing Mixed Technology on PCBs with PRISM® LED Indicators

593313131013F

DigiKey Part Number
350-2213-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
593313131013F
Description
LED CBI 3MM 3X1 GRN/YL SMD RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green, Yellow (x 3) Diffused 2V 30mA Round with Domed Top 3mm, T-1 Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
30mA
Manufacturer
Dialight
Millicandela Rating
10mcd Green, 6mcd Yellow
Series
Lens Type
Diffused
Packaging
Tape & Reel (TR)
Lens Style
Round with Domed Top
Part Status
Obsolete
Lens Size
3mm, T-1
Color
Green, Yellow (x 3)
Voltage Rating
2V
Wavelength - Peak
570nm, 580nm
Mounting Type
Surface Mount, Right Angle
Configuration
3 High
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
593313131313FDialight0350-4117-1-ND4,98000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes