LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green, Yellow (x 3) Clear 2V 10mA Round with Domed Top 3.00mm Dia Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green, Yellow (x 3) Clear 2V 10mA Round with Domed Top 3.00mm Dia Surface Mount, Right Angle
Minimizing Mixed Technology on PCBs with PRISM® LED Indicators

593313131002F

DigiKey Part Number
593313131002F-ND
Manufacturer
Manufacturer Product Number
593313131002F
Description
LED CBI 3MM 3X1 GRN/YLW SMD RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green, Yellow (x 3) Clear 2V 10mA Round with Domed Top 3.00mm Dia Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
10mA
Manufacturer
Dialight
Millicandela Rating
10mcd Green, 6mcd Yellow
Series
Lens Type
Clear
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Obsolete
Lens Size
3.00mm Dia
Color
Green, Yellow (x 3)
Voltage Rating
2V
Wavelength - Peak
570nm, 590nm
Mounting Type
Surface Mount, Right Angle
Configuration
3 High
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.