
593312020302NF | |
|---|---|
DigiKey Part Number | 350-593312020302NF-ND |
Manufacturer | |
Manufacturer Product Number | 593312020302NF |
Description | LED CBI 3X1 RED/YL-GRN SMD RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Red (x 2), Yellow-Green (x 1) 2V Red, 2V Yellow-Green 20mA Red, 10mA Yellow-Green Round with Domed Top Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Strip | |
Part Status | Obsolete | |
Color | Red (x 2), Yellow-Green (x 1) | |
Wavelength - Peak | - | |
Configuration | 3 High | |
Current | 20mA Red, 10mA Yellow-Green | |
Millicandela Rating | 16mcd Red, 6mcd Green, 13mcd Yellow | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | - | |
Voltage Rating | 2V Red, 2V Yellow-Green | |
Mounting Type | Surface Mount, Right Angle |

