MFR Recommended

593303126302F | |
|---|---|
DigiKey Part Number | 350-593303126302F-ND |
Manufacturer | |
Manufacturer Product Number | 593303126302F |
Description | LED CBI TRI-LVL PRISM R/G/Y/B |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Strip | |
Part Status | Obsolete | |
Color | - | |
Wavelength - Peak | - | |
Configuration | - | |
Current | - | |
Millicandela Rating | - | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | - | |
Mounting Type | - | |
Base Product Number |


