LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green, Red (x 3) Clear 2V 10mA Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green, Red (x 3) Clear 2V 10mA Surface Mount, Right Angle
Minimizing Mixed Technology on PCBs with PRISM® LED Indicators

593303030002F

DigiKey Part Number
350-3600-ND
Manufacturer
Manufacturer Product Number
593303030002F
Description
LED CBI 3MM 3X1 GRN/RED SMD RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green, Red (x 3) Clear 2V 10mA Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Configuration
3 High
Manufacturer
Dialight
Current
10mA
Series
Millicandela Rating
10mcd Green, 7mcd Red
Packaging
Bulk
Lens Type
Clear
Part Status
Obsolete
Voltage Rating
2V
Color
Green, Red (x 3)
Mounting Type
Surface Mount, Right Angle
Wavelength - Peak
570nm, 628nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.