Image for 593292929313F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

593292929313F

DigiKey Part Number
593292929313F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
593292929313F
Description
LED CBI PRISM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
-
Wavelength - Peak
-
Configuration
-
Current
-
Millicandela Rating
-
Viewing Angle
-
Lens Type
-
Lens Style
-
Lens Size
-
Voltage Rating
-
Mounting Type
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3004,34577 €1.303,73 €
Unit Price without VAT:4,34577 €
Unit Price with VAT:5,17147 €