


593292929002F | |
|---|---|
DigiKey Part Number | 593292929002F-ND |
Manufacturer | |
Manufacturer Product Number | 593292929002F |
Description | LED CBI 3MM 3X1 GREEN SMD RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green (x 3) Clear 3.4V 20mA Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Green (x 3) | |
Wavelength - Peak | 525nm | |
Configuration | 3 High | |
Current | 20mA | |
Millicandela Rating | 150mcd | |
Viewing Angle | - | |
Lens Type | Clear | |
Voltage Rating | 3.4V | |
Mounting Type | Surface Mount, Right Angle |

