Direct



593292727013F | |
|---|---|
DigiKey Part Number | 350-3840-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 593292727013F |
Description | LED CBI 3MM 3X1 GRN/YL |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green (x 1), Yellow (x 2) 3.4V Green, 2V Yellow Round with Domed Top 3.00mm Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | Green (x 1), Yellow (x 2) | |
Wavelength - Peak | - | |
Configuration | 3 High | |
Current | - | |
Millicandela Rating | 150mcd Green, 80mcd Yellow | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage Rating | 3.4V Green, 2V Yellow |


