


593282828013F | |
|---|---|
DigiKey Part Number | 350-2210-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 593282828013F |
Description | LED CBI 3X1 WHITE SMD RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High White (x 3) Diffused 3.5V 20mA Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Configuration 3 High |
Manufacturer Dialight | Current 20mA |
Series | Millicandela Rating 85mcd |
Packaging Tape & Reel (TR) | Lens Type Diffused |
Part Status Obsolete | Voltage Rating 3.5V |
Color White (x 3) | Mounting Type Surface Mount, Right Angle |

