


593272129002F | |
|---|---|
DigiKey Part Number | 593272129002F-ND |
Manufacturer | |
Manufacturer Product Number | 593272129002F |
Description | LED CBI 3MM 3X1 GN/RED/YL SMD RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green (x 1), Red (x 1), Yellow (x 1) 3.4V Green, 1.75V Red, 2V Yellow Round with Domed Top 3.00mm Dia Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Green (x 1), Red (x 1), Yellow (x 1) | |
Wavelength - Peak | - | |
Configuration | 3 High | |
Current | - | |
Millicandela Rating | 150mcd Green, 29mcd Red, 80mcd Yellow | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage Rating | 3.4V Green, 1.75V Red, 2V Yellow | |
Mounting Type | Surface Mount, Right Angle |

