


593272020313NF | |
|---|---|
DigiKey Part Number | 350-593272020313NFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 593272020313NF |
Description | LED CBI 3X1 RED/YELLOW SMD RA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Red (x 2), Yellow (x 1) 2V Red, 2V Yellow 20mA Round with Domed Top Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Configuration 3 High |
Manufacturer Dialight | Current 20mA |
Series | Millicandela Rating 16mcd Red, 66mcd Yellow |
Packaging Tape & Reel (TR) | Lens Style Round with Domed Top |
Part Status Active | Voltage Rating 2V Red, 2V Yellow |
Color Red (x 2), Yellow (x 1) | Mounting Type Surface Mount, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,53480 € | 760,44 € |
| Unit Price without VAT: | 2,53480 € |
|---|---|
| Unit Price with VAT: | 3,01641 € |

