MFR Recommended

593242424302NF | |
|---|---|
DigiKey Part Number | 350-593242424302NF-ND |
Manufacturer | |
Manufacturer Product Number | 593242424302NF |
Description | LED CBI 3X1 YELLOW SMD RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Yellow (x 3) 2V 20mA Round with Domed Top Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Configuration 3 High |
Manufacturer Dialight | Current 20mA |
Series | Millicandela Rating 66mcd |
Packaging Strip | Lens Style Round with Domed Top |
Part Status Obsolete | Voltage Rating 2V |
Color Yellow (x 3) | Mounting Type Surface Mount, Right Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 593242424313NF | Dialight | 0 | 350-593242424313NFTR-ND | 2,43600 € | MFR Recommended |


