


593242320013F | |
|---|---|
DigiKey Part Number | 593242320013F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 593242320013F |
Description | LED CBI 3MM 3X1 GN RED/YL SMD RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green (x 1), Red (x 1), Yellow (x 1) 2V Green, 2V Red, 2V Yellow Round with Domed Top 3.00mm Dia Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Configuration 3 High |
Manufacturer Dialight | Millicandela Rating 11mcd Green, 6mcd Red, 11mcd Yellow |
Series | Lens Style Round with Domed Top |
Packaging Tape & Reel (TR) | Lens Size 3.00mm Dia |
Part Status Obsolete | Voltage Rating 2V Green, 2V Red, 2V Yellow |
Color Green (x 1), Red (x 1), Yellow (x 1) | Mounting Type Surface Mount, Right Angle |

