LED Circuit Board Indicator LED Circuit Board Indicator 3 High Blue (x 1), Green (x 1), Yellow (x 1) 3.5V Blue, 2V Green, 2V Yellow Round with Domed Top 3.00mm Dia Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Circuit Board Indicator LED Circuit Board Indicator 3 High Blue (x 1), Green (x 1), Yellow (x 1) 3.5V Blue, 2V Green, 2V Yellow Round with Domed Top 3.00mm Dia Surface Mount, Right Angle
Minimizing Mixed Technology on PCBs with PRISM® LED Indicators

593232627002F

DigiKey Part Number
593232627002F-ND
Manufacturer
Manufacturer Product Number
593232627002F
Description
LED CBI 3MM 3X1 BLU/GN/YL SMD RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 3 High Blue (x 1), Green (x 1), Yellow (x 1) 3.5V Blue, 2V Green, 2V Yellow Round with Domed Top 3.00mm Dia Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Obsolete
Color
Blue (x 1), Green (x 1), Yellow (x 1)
Wavelength - Peak
-
Configuration
3 High
Current
-
Millicandela Rating
7mcd Blue, 11mcd Green, 80mcd Yellow
Viewing Angle
-
Lens Type
-
Lens Style
Round with Domed Top
Lens Size
3.00mm Dia
Voltage Rating
3.5V Blue, 2V Green, 2V Yellow
Mounting Type
Surface Mount, Right Angle
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.