MFR Recommended

593232424302NF | |
|---|---|
DigiKey Part Number | 350-593232424302NF-ND |
Manufacturer | |
Manufacturer Product Number | 593232424302NF |
Description | LED CBI 3X1 GRN/YELLOW SMD RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green (x 1), Yellow (x 2) 2V Green, 2V Yellow 20mA Round with Domed Top Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Configuration 3 High |
Manufacturer Dialight | Current 20mA |
Series | Millicandela Rating 66mcd Green, 66mcd Yellow |
Packaging Strip | Lens Style Round with Domed Top |
Part Status Obsolete | Voltage Rating 2V Green, 2V Yellow |
Color Green (x 1), Yellow (x 2) | Mounting Type Surface Mount, Right Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 593232424313NF | Dialight | 0 | 350-593232424313NFTR-ND | 2,48473 € | MFR Recommended |


