MFR Recommended

593232323302NF | |
|---|---|
DigiKey Part Number | 350-593232323302NF-ND |
Manufacturer | |
Manufacturer Product Number | 593232323302NF |
Description | LED CBI 3X1 GRN SMD RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green (x 3) 2V 20mA Round with Domed Top Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Strip | |
Part Status | Obsolete | |
Color | Green (x 3) | |
Wavelength - Peak | - | |
Configuration | 3 High | |
Current | 20mA | |
Millicandela Rating | 66mcd | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | - | |
Voltage Rating | 2V | |
Mounting Type | Surface Mount, Right Angle |


