LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green (x 1), Red (x 1), Red-Green (x 1) 2V Green, 2V Green-Red 20mA Green, 20mA Red, 10mA Red-Green Round with Domed Top Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green (x 1), Red (x 1), Red-Green (x 1) 2V Green, 2V Green-Red 20mA Green, 20mA Red, 10mA Red-Green Round with Domed Top Surface Mount, Right Angle
Minimizing Mixed Technology on PCBs with PRISM® LED Indicators

593223020313NF

DigiKey Part Number
350-593223020313NFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
593223020313NF
Description
LED CBI 3X1 GRN/RED SMD RA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green (x 1), Red (x 1), Red-Green (x 1) 2V Green, 2V Green-Red 20mA Green, 20mA Red, 10mA Red-Green Round with Domed Top Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Green (x 1), Red (x 1), Red-Green (x 1)
Wavelength - Peak
-
Configuration
3 High
Current
20mA Green, 20mA Red, 10mA Red-Green
Millicandela Rating
66mcd Green, 16mcd Red, 6mcd Green, 11mcd Red
Viewing Angle
-
Lens Type
-
Lens Style
Round with Domed Top
Lens Size
-
Voltage Rating
2V Green, 2V Green-Red
Mounting Type
Surface Mount, Right Angle
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3002,68843 €806,53 €
Unit Price without VAT:2,68843 €
Unit Price with VAT:3,19923 €