
593222721302F | |
|---|---|
DigiKey Part Number | 593222721302F-ND |
Manufacturer | |
Manufacturer Product Number | 593222721302F |
Description | LED CBI 2.85MM 3X1 GN/R/Y SMD RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green (x 1), Red (x 1), Yellow (x 1) 2V Green, 2V Red, 2V Yellow 10mA Green, 10mA Red, 10mA Yellow Round with Domed Top 2.85mm Dia Surface Mount, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Strip | |
Part Status | Obsolete | |
Color | Green (x 1), Red (x 1), Yellow (x 1) | |
Wavelength - Peak | - | |
Configuration | 3 High | |
Current | 10mA Green, 10mA Red, 10mA Yellow | |
Millicandela Rating | 10mcd Green, 19mcd Red, 36mcd Yellow | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 2.85mm Dia | |
Voltage Rating | 2V Green, 2V Red, 2V Yellow | |
Mounting Type | Surface Mount, Right Angle | |
Base Product Number |

