LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green (x 3) Diffused 2V 30mA Round with Domed Top 3mm, T-1 Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green (x 3) Diffused 2V 30mA Round with Domed Top 3mm, T-1 Surface Mount, Right Angle
Minimizing Mixed Technology on PCBs with PRISM® LED Indicators

593222222013F

DigiKey Part Number
350-2203-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
593222222013F
Description
LED CBI 3MM 3X1 GREEN SMD RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green (x 3) Diffused 2V 30mA Round with Domed Top 3mm, T-1 Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
30mA
Manufacturer
Dialight
Millicandela Rating
16mcd
Series
Lens Type
Diffused
Packaging
Tape & Reel (TR)
Lens Style
Round with Domed Top
Part Status
Obsolete
Lens Size
3mm, T-1
Color
Green (x 3)
Voltage Rating
2V
Wavelength - Peak
570nm
Mounting Type
Surface Mount, Right Angle
Configuration
3 High
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.