


593222221002F | |
|---|---|
DigiKey Part Number | 593222221002F-ND |
Manufacturer | |
Manufacturer Product Number | 593222221002F |
Description | LED CBI 3MM 3X1 GRN/RED SMD RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green (x 2), Red (x 1) 2V Green, 1.75V Red Round with Domed Top 3.00mm Dia Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Configuration 3 High |
Manufacturer Dialight | Millicandela Rating 16mcd Green, 29mcd Red |
Series | Lens Style Round with Domed Top |
Packaging Bulk | Lens Size 3.00mm Dia |
Part Status Obsolete | Voltage Rating 2V Green, 1.75V Red |
Color Green (x 2), Red (x 1) | Mounting Type Surface Mount, Right Angle |

