


593212729313NF | |
|---|---|
DigiKey Part Number | 350-593212729313NFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 593212729313NF |
Description | LED CBI 3X1 GRN/RED/YL SMD RA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green (x 1), Red (x 1), Yellow (x 1) 3.7V Green, 1.85V Red, 2V Yellow 20mA Green, 20mA Red, 10mA Yellow Round with Domed Top Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Configuration 3 High |
Manufacturer Dialight | Current 20mA Green, 20mA Red, 10mA Yellow |
Series | Millicandela Rating 213mcd Green, 41mcd Red, 36mcd Yellow |
Packaging Tape & Reel (TR) | Lens Style Round with Domed Top |
Part Status Active | Voltage Rating 3.7V Green, 1.85V Red, 2V Yellow |
Color Green (x 1), Red (x 1), Yellow (x 1) | Mounting Type Surface Mount, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 3,04407 € | 913,22 € |
| Unit Price without VAT: | 3,04407 € |
|---|---|
| Unit Price with VAT: | 3,62244 € |

