MFR Recommended

593203120302NF | |
|---|---|
DigiKey Part Number | 350-593203120302NF-ND |
Manufacturer | |
Manufacturer Product Number | 593203120302NF |
Description | LED CBI 3X1 RED/YL-GRN SMD RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Red (x 2), Yellow-Green (x 1) 2V Red, 2V Yellow-Green 20mA Red, 10mA Yellow-Green Round with Domed Top Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Configuration 3 High |
Manufacturer Dialight | Current 20mA Red, 10mA Yellow-Green |
Series | Millicandela Rating 16mcd Red, 6mcd Green, 13mcd Yellow |
Packaging Strip | Lens Style Round with Domed Top |
Part Status Obsolete | Voltage Rating 2V Red, 2V Yellow-Green |
Color Red (x 2), Yellow-Green (x 1) | Mounting Type Surface Mount, Right Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 593203120313NF | Dialight | 0 | 350-593203120313NFTR-ND | 2,68843 € | MFR Recommended |


